
144-position, 9-row, 16-column board-to-board receptacle connector with a 1.8mm lead pitch and 0.071mm pitch. Features gold-plated bronze contacts with a 1A current rating and 6.5Gbps data rate. Constructed from black Liquid Crystal Polymer, this straight, vertical PCB mount connector utilizes press-fit termination and operates within a -55°C to 105°C temperature range. Rated for 50V, it is UL94 V-0 flammability rated.
TE Connectivity 1410966-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 6.5Gbps |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Lead Pitch | 1.8mm |
| Material | Liquid Crystal Polymer |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.8inch |
| Series | MULTIGIG RT |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1410966-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.