
112-position daughter card connector with 1.8mm terminal pitch, featuring a right-angle body orientation and through-hole mounting. Designed for solder termination, this PL gender connector offers 7 rows and a maximum current rating of 1A per contact with a 50V voltage rating. Overall dimensions are 28.68mm length, 22.31mm depth, and 18.4mm height.
TE Connectivity 1410968-3 technical specifications.
| Terminal Pitch (mm) | 1.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Length (mm) | 28.68 |
| Product Depth (mm) | 22.31 |
| Product Height (mm) | 18.4 |
| Type | Daughter Card |
| Gender | PL |
| Number of Contacts | 112 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1410968-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.