
This board-to-board connector features a contact current rating of 1A and is made from bronze with a gold and tin plating. It has a 16x7 configuration with 112 positions and a right-angle orientation. The connector is fully shrouded and suitable for through-hole mounting. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 1410975-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1410975-4 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.68mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 112 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.071mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.053mm |
| Shrouded | Fully |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410975-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.