
Female receptacle terminal for 18-22 AWG discrete wire, featuring a 0.11-inch mating tab width and 0.02-inch tab thickness. Constructed from brass with tin plating for reliable conductivity. Designed for free-hanging mounting and tape and reel packaging, this non-insulated terminal offers insulated wire support with a maximum wire/cable diameter of 2.5mm. RoHS compliant.
Sign in to ask questions about the TE Connectivity 141352-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 141352-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 0.413inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141352-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.