This right-angle, non-insulated quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for 18-22AWG discrete wire, it accepts a maximum wire/cable diameter of 2.5mm and supports insulated wire. The terminal has a mating tab width of 0.11 inches and a tab thickness of 0.02 inches, with a depth of 2.3mm and a length of 0.413 inches. Packaged on a tape and reel for efficient assembly, this female receptacle is RoHS compliant.
TE Connectivity 141352-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 2.3mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 0.413inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141352-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.