Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |