
Female signal contact for AMPMODU MOD IV series, featuring gold-plated bronze construction for reliable connections. Designed for straight, unshielded cable mounting with a 2A current rating. Accommodates discrete wire with a gauge range of 20-26AWG and an insulation diameter of 1.4mm. Crimp termination ensures secure wire attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 141708-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 141708-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141708-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
