This cable mount signal contact is made from copper alloy with a tin plating and is designed for use with 22-24AWG wire. It has a length of 26mm and is terminated with a crimp connection. The contact is compliant with ELV regulations and is RoHS compliant. It is available in quantities of 9000 per strip packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Length | 26mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
