The TE Connectivity MCP series signal contact is a copper alloy component with a tin contact plating. It is designed for use in cable mount applications and features a 2.4mm insulation diameter. The contact is rated for use with wire gauges between 15AWG and 17AWG. The MCP series is ELV compliant and RoHS compliant, with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
TE Connectivity 1418762-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.4mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
No datasheet is available for this part.