
Right-angle, non-insulated male quick disconnect terminal featuring a brass body and contact plated with tin. Designed for 20-24 AWG wire, it accepts a 0.25-inch mating tab width and has a 0.161-inch stud diameter. This terminal offers a 10.3mm tab length and 0.032-inch tab thickness, with a 0.311-inch tab length. Suitable for chassis or board mounting, it is RoHS compliant and supplied in a box of 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 141879-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 141879-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 10.3mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.161inch |
| Tab Length | 0.311inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141879-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
