
This cable mount female signal contact features a copper alloy construction with a tin plating, suitable for 18-20AWG wire gauges. It has a straight orientation and is unshielded. The contact is designed for crimp termination and is available in large quantities, packaged on tape and reel.
TE Connectivity 1418847-1 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.25mm |
| Gender | Female |
| Height | 4.3mm |
| Length | 16mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 19500 |
| Packaging | Tape and Reel |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
