This TE Connectivity MCP series connector is a wire-to-device female connector with 62 positions, packaged in a box of 300. It has a black color and a length of 107.5mm. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 HB. It is designed for use in temperatures ranging from -40°C to 248°C.
Sign in to ask questions about the TE Connectivity 1418882-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1418882-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 107.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 62 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Press-Fit |
| Wire/Cable Diameter | 31.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418882-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.