
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with tin plating, this component supports a 20A current rating and is designed for mating with 1.5mm tabs. It operates within a temperature range of -40°C to 130°C and accommodates wire gauges from 17AWG to 15AWG, with a maximum insulation diameter of 2.4mm. This RoHS compliant component is sealable and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 1418884-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1418884-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418884-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
