
This female signal contact is made from copper alloy with a tin plating, featuring an insulation diameter of 2.4mm. It is designed for use in cable mounting applications and is compliant with ELV standards. The contact operates within a temperature range of -40°C to 140°C and is available in a tape and reel packaging format with 4500 pieces per package.
Sign in to ask questions about the TE Connectivity 1418884-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1418884-3 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418884-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
