
This silver power contact is a female, copper, tin-plated component with a wire/cable gauge of 16AWG. It is designed for crimp termination and is suitable for operating temperatures between -40°C and -130°C. The contact is compliant with ELV regulations and is packaged in quantities of 1000 as loose pieces.
TE Connectivity 1418885-1 technical specifications.
| Approvals | IEC |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.39mm |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.