
Female, straight, cable mount signal and power contact for 16AWG discrete wire. Features copper contact material with silver plating, suitable for a temperature range of -40°C to 140°C. Dimensions are 19.8mm length, 4.9mm height, and 4.5mm depth. This unshielded, crimp termination contact is supplied loose piece in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 1418885-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1418885-3 technical specifications.
| Approvals | IEC |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | -2.39mm |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Series | MCP 1.5K |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418885-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
