
TE CONNECTIVITY / POTTER & BRUMFIELD T9AV2D22-24 General Purpose Relay, T9A Series, Power, Non Latching, SPST-NC, 24 VDC, 30 A
TE Connectivity 1419137-1 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1419137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
