
Six-position, two-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable-mount orientation. This black, free-hanging connector system utilizes female socket contacts with a 0.025-inch mating tab width, designed for crimp termination of 22AWG wire. Operating within a -40°C to 212°C temperature range, the housing is RoHS compliant and serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1419158-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 17.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 13.47mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3003 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.22mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1419158-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.