
Two-position female connector shunt with straight orientation. Features copper body and contacts with tin plating, rated for 3A. Operates within a temperature range of -40°C to 85°C, with a 2.54mm pitch and 2.54mm width. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 142270-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 142270-3 technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.248inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142270-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
