
This female interconnection device features a straight, 2-position, 1-row configuration with a 2.54mm pitch. Constructed with a copper body and gold-plated copper contacts, it offers a 3A current rating and 250V voltage rating. The device is UL94 V-0 flammability rated and RoHS compliant, with a green housing.
Sign in to ask questions about the TE Connectivity 142270-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 142270-5 technical specifications.
| Body Material | Copper |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.3mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Voltage Rating (AC) | 250V |
| Width | 2.54mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142270-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
