
General Purpose Relays GPD
TE Connectivity 1423155-5 technical specifications.
| Package/Case | 125 |
| Coil Power | 6W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 45mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | GP, AGASTAT |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423155-5 to view detailed technical specifications.
No datasheet is available for this part.