RELAY TIME DELAY OFF 4PDT 125VDC
Sign in to ask questions about the TE Connectivity 1423166-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1423166-9 technical specifications.
| Mount | Panel |
| Package Quantity | 16 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423166-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.