Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
Sign in to ask questions about the TE Connectivity 1423712-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1423712-3 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 6A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423712-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.