TE Connectivity 142502-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.