This cable assembly features a green color and is terminated with crimp connections. It is available in bulk packaging with a quantity of one. The cable is round and twisted pair in type, and is unshielded. It is compliant with RoHS regulations and is part of the AMPTrac series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1435860-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435860-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.