
This blue unshielded twisted pair cable is 3 feet in length and features a crimp termination. It is compliant with ELV regulations and RoHS standards. The cable is packaged in bulk quantities of 35 units and is not radiation hardened. It is suitable for general use in a variety of applications.
TE Connectivity 1435861-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.