This cable assembly features a yellow color, free hanging mount, and a single unit quantity. It is packaged in bulk and does not offer radiation hardening. The assembly is RoHS compliant and has a crimp termination. The wire/cable type is round and twisted pair.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1435863-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435863-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.