This yellow cable features a length of 4 feet and is constructed from round, twisted pair wire. It is unshielded and terminated with a crimp connection. The cable is packaged in bulk quantities and is compliant with RoHS regulations. The AMPTrac series cable is designed for general use.
TE Connectivity 1435863-4 technical specifications.
| Color | Yellow |
| Length | 4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.