This cable assembly features a yellow color, unshielded twisted pair wire, and a crimp termination. It is available in bulk packaging with a quantity of one. The assembly is RoHS compliant and has a free hanging mount type.
Sign in to ask questions about the TE Connectivity 1435863-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1435863-9 technical specifications.
| Color | Yellow |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435863-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.