
This 3foot black copper wire is part of the AMPTrac series and features a crimp termination. It is unshielded and compliant with ELV standards. The wire is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1435864-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1435864-3 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435864-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.