Flexpac Female Socket Connector Right Angle Single Row
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | FlexPac |
| RoHS | Compliant |