This 20-position 2-row through-hole cantilever female connector features a black color with copper alloy contacts and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging with 400 pieces per package.
TE Connectivity 1437274-4 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | No |
| Series | C7 - DS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437274-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.