This 60-position rectangular connector features a right-angle orientation, 3mm pitch, and is made with brass contacts that have a gold plating. It is compliant with ELV standards and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is preloaded and terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 36.5mm |
| ELV | Compliant |
| Length | 78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |