28AWG flat ribbon cable featuring 24 conductors made of copper. This unshielded cable utilizes PVC insulation and has a 1.27mm pitch. It operates within a temperature range of -20°C to 105°C and is rated for 300VAC. Key specifications include a 2A current rating, 100-ohm impedance, and 46pF capacitance. The cable is supplied on a tape and reel, is RoHS compliant, and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1437357-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437357-7 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 30.48mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 30.48mm |
| Wire/Cable Diameter | 30.48mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437357-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.