15-conductor, 28AWG ribbon cable featuring 1.27mm pitch and 7 strands per conductor, each 36AWG. This unshielded, gray cable offers a 300VAC voltage rating, 2A current rating, and 57 Ohm impedance. Constructed with copper conductors and PVC insulation, it operates between -40°C and 80°C. The cable is UL approved, RoHS compliant, and supplied on a 100-foot reel.
TE Connectivity 1437373-9 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 19.05mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.75inch |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437373-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.