20-conductor flat ribbon cable, 32AWG copper conductors, 1.27mm pitch, unshielded. Features polyester insulation, 1A current rating, and 90VAC voltage rating. Operates between -40°C and 80°C. Supplied on a 30.5m tape and reel, this pink cable is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1437380-5 technical specifications.
| Color | Pink |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 25.4mm |
| ELV | Compliant |
| Height | 0.25mm |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 90V |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Strands | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 90V |
| Voltage Rating (AC) | 90V |
| Width | 25.4mm |
| Wire/Cable Diameter | 1inch |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.