
High-current barrier terminal block with 2 circuits and 2 positions, featuring a straight orientation and screw termination. Rated for 600V AC and 85A, this grey block accommodates wire gauges from 4AWG to 18AWG. Its phenolic insulation and DIN rail, cable, or screw mounting options provide versatile installation. Dimensions include a 14.22mm pitch, 12.7mm depth, 1.47-inch length, and 1.51-inch height.
TE Connectivity 1437390-9 technical specifications.
| Color | Grey |
| Current | 85A |
| Current Rating | 85A |
| Depth | 12.7mm |
| Height | 1.51inch |
| Insulation Material | Phenolic |
| Length | 1.47inch |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | DIN Rail, Cable, Screw |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 14.22mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 200, Buchanan |
| Terminal Width | 30.99mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437390-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.