Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Checking distributor stock and pricing after the page loads.
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |