TERM BLK NEMA 2POS BLACK
TE Connectivity 1437396-5 technical specifications.
| Color | Black |
| Current | 225A |
| Current Rating | 255A |
| Flammability Rating | UL94 V-1 |
| Height | 2.58inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 30.23mm |
| RoHS Compliant | Yes |
| Series | 400, Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 3.01inch |
| Wire Gauge (Max) | 250AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.
