
The 1437396-8 is a 2-position cable connector with a maximum current rating of 255A and a maximum supply voltage of 600V AC. It is made from copper alloy and has a phenolic insulation material. The connector is available in a bulk packaging quantity of 108 and is RoHS compliant. It is not radiation hardened and has a flammability rating of UL94 V-1.
Sign in to ask questions about the TE Connectivity 1437396-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437396-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 225A |
| Current Rating | 255A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 2.51inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Not Applicable |
| Length | 3.01inch |
| Max Current Rating | 255A |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 30.23mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 400, Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437396-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.