This dual-contact through-hole connector features 2 circuits and a 8.25mm pitch. It is designed to operate within a temperature range of -60°C to 105°C. The connector is mounted through a hole and terminated with solder. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1437401-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437401-5 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 8.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437401-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.