This 13-contact connector is designed for through-hole mounting and operates within a temperature range of -60°C to 105°C. It features a straight orientation and an 8.25mm pitch. The connector is not RoHS compliant and is terminated with solder.
Sign in to ask questions about the TE Connectivity 1437401-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437401-8 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Orientation | Straight |
| Pitch | 8.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437401-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.