Barrier Terminal Blocks PCB1A12A=PCB1A ASSY 12 CIR AU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1437410-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Board |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCB1A, Buchanan |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437410-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.