
This 9-contact terminal block features a straight orientation and 11.11mm pitch. It operates within a temperature range of -60°C to 105°C and is terminated via solder. The product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
