
Through-hole mounted, straight orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 2 circuits and 2 positions. Features brass contacts with tin plating, a 20A current rating, and a 600V voltage rating. Constructed with a black thermoplastic housing and insulation, it operates within a -60°C to 105°C temperature range and has a UL94 V-2 flammability rating. Termination is via solder, with steel terminals finished in zinc.
TE Connectivity 1437416-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 47.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.