2-position, 1-row ZIF/LIF connector with straight orientation and 0.438-inch pitch. Features a 20A current rating and 600V voltage rating, with a thermoplastic insulation material and steel terminals plated with zinc. Designed for through-hole mounting and solder termination, this black connector operates from -60°C to 105°C and is RoHS compliant. Suitable for wire/cable gauges up to 12AWG.
TE Connectivity 1437416-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 25.4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437416-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.