
The 6-contact FFC/FPC connector features a straight orientation and 11.1mm pitch. It is designed for through hole mount and operates within a temperature range of -60°C to 105°C. This connector is not RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |