TE Connectivity 1437504-3 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Diameter | 6.48mm |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8060 |
| Termination | Solder |
| Thickness | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437504-3 to view detailed technical specifications.
No datasheet is available for this part.