This 2-contact SCSI connector features a TO-5 package and is designed for through-hole mounting. It has a gold-plated contact finish and is lead-free. The operating temperature range is -55°C to 125°C. The connector is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Contact Finish - Mating | GOLD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |