TE Connectivity 1437504-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 8060 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437504-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.